
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88760 € | 22,19 € |
| 50 | 0,84540 € | 42,27 € |
| 100 | 0,80500 € | 80,50 € |
| 250 | 0,75456 € | 188,64 € |
| 850 | 0,69213 € | 588,31 € |
| 1.700 | 0,65909 € | 1.120,45 € |
| 2.550 | 0,64051 € | 1.633,30 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

