
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,68960 € | 34,48 € |
| 100 | 0,65680 € | 65,68 € |
| 250 | 0,61560 € | 153,90 € |
| 850 | 0,56465 € | 479,95 € |
| 1.700 | 0,53769 € | 914,07 € |
| 2.550 | 0,52253 € | 1.332,45 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

