
2284262082 | |
|---|---|
DigiKey Part Number | 900-2284262082-ND |
Manufacturer | |
Manufacturer Product Number | 2284262082 |
Description | DURA-CLIK TPA R-S 8CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284262082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,48800 € | 34,88 € |
| 25 | 3,26960 € | 81,74 € |
| 85 | 2,99906 € | 254,92 € |
| 170 | 2,85582 € | 485,49 € |
| 255 | 2,77529 € | 707,70 € |
| 510 | 2,64284 € | 1.347,85 € |
| 1.020 | 2,51680 € | 2.567,14 € |
| 2.550 | 2,35939 € | 6.016,44 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

