
2284262023 | |
|---|---|
DigiKey Part Number | 900-2284262023-ND |
Manufacturer | |
Manufacturer Product Number | 2284262023 |
Description | DURA-CLIK TPA R-S 2CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2284262023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,95400 € | 19,54 € |
| 25 | 1,83120 € | 45,78 € |
| 85 | 1,67941 € | 142,75 € |
| 170 | 1,59918 € | 271,86 € |
| 255 | 1,55404 € | 396,28 € |
| 510 | 1,47988 € | 754,74 € |
| 1.020 | 1,40925 € | 1.437,43 € |
| 2.550 | 1,32110 € | 3.368,80 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

