
2284262022 | |
|---|---|
DigiKey Part Number | 900-2284262022-ND |
Manufacturer | |
Manufacturer Product Number | 2284262022 |
Description | DURA-CLIK TPA R-S 2CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284262022 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88800 € | 18,88 € |
| 25 | 1,76960 € | 44,24 € |
| 85 | 1,62294 € | 137,95 € |
| 170 | 1,54535 € | 262,71 € |
| 255 | 1,50176 € | 382,95 € |
| 510 | 1,43008 € | 729,34 € |
| 1.020 | 1,36184 € | 1.389,08 € |
| 2.550 | 1,27664 € | 3.255,43 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

