
2284252084 | |
|---|---|
DigiKey Part Number | 900-2284252084-ND |
Manufacturer | |
Manufacturer Product Number | 2284252084 |
Description | DURA-CLIK TPA R-R 8CKT 500MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2284252084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 17 | 5,34765 € | 90,91 € |
| 34 | 5,09265 € | 173,15 € |
| 51 | 4,94902 € | 252,40 € |
| 102 | 4,71265 € | 480,69 € |
| 255 | 4,41769 € | 1.126,51 € |
| 510 | 4,20694 € | 2.145,54 € |
| 1.003 | 4,01112 € | 4.023,15 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

