
2284252082 | |
|---|---|
DigiKey Part Number | 900-2284252082-ND |
Manufacturer | |
Manufacturer Product Number | 2284252082 |
Description | DURA-CLIK TPA R-R 8CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284252082 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,75200 € | 47,52 € |
| 25 | 4,45400 € | 111,35 € |
| 85 | 4,08518 € | 347,24 € |
| 170 | 3,89024 € | 661,34 € |
| 255 | 3,78055 € | 964,04 € |
| 510 | 3,60022 € | 1.836,11 € |
| 1.020 | 3,42852 € | 3.497,09 € |
| 2.550 | 3,21414 € | 8.196,06 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

