
2284252064 | |
|---|---|
DigiKey Part Number | 900-2284252064-ND |
Manufacturer | |
Manufacturer Product Number | 2284252064 |
Description | DURA-CLIK TPA R-R 6CKT 500MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2284252064 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,44960 € | 111,24 € |
| 85 | 4,08153 € | 346,93 € |
| 170 | 3,88665 € | 660,73 € |
| 255 | 3,77706 € | 963,15 € |
| 510 | 3,59688 € | 1.834,41 € |
| 1.020 | 3,42535 € | 3.493,86 € |
| 2.550 | 3,21117 € | 8.188,48 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

