
2284252062 | |
|---|---|
DigiKey Part Number | 900-2284252062-ND |
Manufacturer | |
Manufacturer Product Number | 2284252062 |
Description | DURA-CLIK TPA R-R 6CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284252062 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,01200 € | 40,12 € |
| 25 | 3,76040 € | 94,01 € |
| 85 | 3,44894 € | 293,16 € |
| 170 | 3,28429 € | 558,33 € |
| 255 | 3,19169 € | 813,88 € |
| 510 | 3,03941 € | 1.550,10 € |
| 1.020 | 2,89444 € | 2.952,33 € |
| 2.550 | 2,71344 € | 6.919,27 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

