
2284252044 | |
|---|---|
DigiKey Part Number | 900-2284252044-ND |
Manufacturer | |
Manufacturer Product Number | 2284252044 |
Description | DURA-CLIK TPA R-R 4CKT 500MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2284252044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,60200 € | 36,02 € |
| 25 | 3,37640 € | 84,41 € |
| 85 | 3,09682 € | 263,23 € |
| 170 | 2,94900 € | 501,33 € |
| 255 | 2,86588 € | 730,80 € |
| 510 | 2,72914 € | 1.391,86 € |
| 1.020 | 2,59896 € | 2.650,94 € |
| 2.550 | 2,43643 € | 6.212,90 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

