
2284252042 | |
|---|---|
DigiKey Part Number | 900-2284252042-ND |
Manufacturer | |
Manufacturer Product Number | 2284252042 |
Description | DURA-CLIK TPA R-R 4CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284252042 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 3,03520 € | 75,88 € |
| 85 | 2,78388 € | 236,63 € |
| 170 | 2,65100 € | 450,67 € |
| 255 | 2,57624 € | 656,94 € |
| 510 | 2,45329 € | 1.251,18 € |
| 1.020 | 2,33627 € | 2.383,00 € |
| 2.550 | 2,19016 € | 5.584,91 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

