
2284252024 | |
|---|---|
DigiKey Part Number | 900-2284252024-ND |
Manufacturer | |
Manufacturer Product Number | 2284252024 |
Description | DURA-CLIK TPA R-R 2CKT 500MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2284252024 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82200 € | 28,22 € |
| 25 | 2,64440 € | 66,11 € |
| 85 | 2,42553 € | 206,17 € |
| 170 | 2,30971 € | 392,65 € |
| 255 | 2,24451 € | 572,35 € |
| 510 | 2,13739 € | 1.090,07 € |
| 1.020 | 2,03544 € | 2.076,15 € |
| 2.550 | 1,90812 € | 4.865,71 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

