
2284252022 | |
|---|---|
DigiKey Part Number | 900-2284252022-ND |
Manufacturer | |
Manufacturer Product Number | 2284252022 |
Description | DURA-CLIK TPA R-R 2CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284252022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46300 € | 24,63 € |
| 25 | 2,30800 € | 57,70 € |
| 85 | 2,11706 € | 179,95 € |
| 170 | 2,01606 € | 342,73 € |
| 255 | 1,95914 € | 499,58 € |
| 510 | 1,86565 € | 951,48 € |
| 1.020 | 1,77664 € | 1.812,17 € |
| 2.550 | 1,66551 € | 4.247,05 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

