New at DigiKey
12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2284152122

DigiKey Part Number
900-2284152122-ND
Manufacturer
Manufacturer Product Number
2284152122
Description
MOX R-S 12CKT 150MM DISC AU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.100" (2.54mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
12
Contact Finish
Gold, Tin
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8505,08827 €4.325,03 €
Unit Price without VAT:5,08827 €
Unit Price with VAT:6,05504 €