
2284111083 | |
|---|---|
DigiKey Part Number | 900-2284111083-ND |
Manufacturer | |
Manufacturer Product Number | 2284111083 |
Description | MICRO-FIT PLUS R-S 8CKT 300MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2284111083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,06200 € | 50,62 € |
| 25 | 4,74520 € | 118,63 € |
| 50 | 4,51840 € | 225,92 € |
| 170 | 4,14453 € | 704,57 € |
| 340 | 3,94682 € | 1.341,92 € |
| 510 | 3,83559 € | 1.956,15 € |
| 1.020 | 3,65269 € | 3.725,74 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

