
2284111082 | |
|---|---|
DigiKey Part Number | 900-2284111082-ND |
Manufacturer | |
Manufacturer Product Number | 2284111082 |
Description | MICRO-FIT PLUS R-S 8CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284111082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,49800 € | 44,98 € |
| 25 | 4,21640 € | 105,41 € |
| 50 | 4,01500 € | 200,75 € |
| 170 | 3,68276 € | 626,07 € |
| 340 | 3,50706 € | 1.192,40 € |
| 510 | 3,40820 € | 1.738,18 € |
| 1.020 | 3,24566 € | 3.310,57 € |
| 2.550 | 3,04271 € | 7.758,91 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

