
2284111063 | |
|---|---|
DigiKey Part Number | 900-2284111063-ND |
Manufacturer | |
Manufacturer Product Number | 2284111063 |
Description | MICRO-FIT PLUS R-S 6CKT 300MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2284111063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,16900 € | 41,69 € |
| 25 | 3,90760 € | 97,69 € |
| 50 | 3,72080 € | 186,04 € |
| 170 | 3,41282 € | 580,18 € |
| 340 | 3,24997 € | 1.104,99 € |
| 510 | 3,15835 € | 1.610,76 € |
| 1.020 | 3,00773 € | 3.067,88 € |
| 2.550 | 2,81966 € | 7.190,13 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

