
2284111062 | |
|---|---|
DigiKey Part Number | 900-2284111062-ND |
Manufacturer | |
Manufacturer Product Number | 2284111062 |
Description | MICRO-FIT PLUS R-S 6CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284111062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,73800 € | 37,38 € |
| 25 | 3,50360 € | 87,59 € |
| 50 | 3,33640 € | 166,82 € |
| 170 | 3,06024 € | 520,24 € |
| 340 | 2,91421 € | 990,83 € |
| 510 | 2,83204 € | 1.444,34 € |
| 1.020 | 2,69697 € | 2.750,91 € |
| 2.550 | 2,52830 € | 6.447,17 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

