
2284111042 | |
|---|---|
DigiKey Part Number | 900-2284111042-ND |
Manufacturer | |
Manufacturer Product Number | 2284111042 |
Description | MICRO-FIT PLUS R-S 4CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284111042 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,37700 € | 33,77 € |
| 25 | 3,16520 € | 79,13 € |
| 50 | 3,01400 € | 150,70 € |
| 170 | 2,76447 € | 469,96 € |
| 340 | 2,63253 € | 895,06 € |
| 510 | 2,55829 € | 1.304,73 € |
| 1.020 | 2,43627 € | 2.485,00 € |
| 2.550 | 2,28391 € | 5.823,97 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

