
2284111023 | |
|---|---|
DigiKey Part Number | 900-2284111023-ND |
Manufacturer | |
Manufacturer Product Number | 2284111023 |
Description | MICRO-FIT PLUS R-S 2CKT 300MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2284111023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,57200 € | 64,30 € |
| 50 | 2,44900 € | 122,45 € |
| 170 | 2,24629 € | 381,87 € |
| 340 | 2,13906 € | 727,28 € |
| 510 | 2,07873 € | 1.060,15 € |
| 1.020 | 1,97956 € | 2.019,15 € |
| 2.550 | 1,85574 € | 4.732,14 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

