
2284111022 | |
|---|---|
DigiKey Part Number | 900-2284111022-ND |
Manufacturer | |
Manufacturer Product Number | 2284111022 |
Description | MICRO-FIT PLUS R-S 2CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284111022 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69100 € | 26,91 € |
| 25 | 2,52200 € | 63,05 € |
| 50 | 2,40160 € | 120,08 € |
| 100 | 2,28690 € | 228,69 € |
| 425 | 2,06492 € | 877,59 € |
| 850 | 1,96640 € | 1.671,44 € |
| 1.275 | 1,91097 € | 2.436,49 € |
| 2.550 | 1,81985 € | 4.640,62 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

