
2284101082 | |
|---|---|
DigiKey Part Number | 900-2284101082-ND |
Manufacturer | |
Manufacturer Product Number | 2284101082 |
Description | MICRO-FIT PLUS R-R 8CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284101082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,58300 € | 65,83 € |
| 25 | 6,17000 € | 154,25 € |
| 50 | 5,87540 € | 293,77 € |
| 170 | 5,38941 € | 916,20 € |
| 340 | 5,13235 € | 1.745,00 € |
| 510 | 4,98771 € | 2.543,73 € |
| 1.020 | 4,74988 € | 4.844,88 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

