
2284101062 | |
|---|---|
DigiKey Part Number | 900-2284101062-ND |
Manufacturer | |
Manufacturer Product Number | 2284101062 |
Description | MICRO-FIT PLUS R-R 6CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284101062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,52100 € | 55,21 € |
| 25 | 5,17480 € | 129,37 € |
| 50 | 4,92780 € | 246,39 € |
| 170 | 4,52018 € | 768,43 € |
| 340 | 4,30450 € | 1.463,53 € |
| 510 | 4,18320 € | 2.133,43 € |
| 1.020 | 3,98373 € | 4.063,40 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

