
2284101024 | |
|---|---|
DigiKey Part Number | 900-2284101024-ND |
Manufacturer | |
Manufacturer Product Number | 2284101024 |
Description | MICRO-FIT PLUS R-R 2CKT 500MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2284101024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,38600 € | 43,86 € |
| 25 | 4,11160 € | 102,79 € |
| 50 | 3,91520 € | 195,76 € |
| 170 | 3,59118 € | 610,50 € |
| 340 | 3,41982 € | 1.162,74 € |
| 510 | 3,32343 € | 1.694,95 € |
| 1.020 | 3,16493 € | 3.228,23 € |
| 2.550 | 2,96704 € | 7.565,95 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

