
2284101022 | |
|---|---|
DigiKey Part Number | 900-2284101022-ND |
Manufacturer | |
Manufacturer Product Number | 2284101022 |
Description | MICRO-FIT PLUS R-R 2CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2284101022 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,28900 € | 42,89 € |
| 25 | 4,01920 € | 100,48 € |
| 50 | 3,82740 € | 191,37 € |
| 100 | 3,64470 € | 364,47 € |
| 425 | 3,29096 € | 1.398,66 € |
| 850 | 3,13400 € | 2.663,90 € |
| 1.275 | 3,04569 € | 3.883,25 € |
| 2.550 | 2,90050 € | 7.396,28 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

