
2283721163 | |
|---|---|
DigiKey Part Number | 900-2283721163-ND |
Manufacturer | |
Manufacturer Product Number | 2283721163 |
Description | MICRO-FIT+ PCIE CEM5 R-S 300MM D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2283721163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 17 | 9,72294 € | 165,29 € |
| 34 | 9,25824 € | 314,78 € |
| 51 | 8,99725 € | 458,86 € |
| 102 | 8,56794 € | 873,93 € |
| 255 | 8,03192 € | 2.048,14 € |
| 510 | 7,64890 € | 3.900,94 € |
| 1.003 | 7,29297 € | 7.314,85 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

