
2283721162 | |
|---|---|
DigiKey Part Number | 900-2283721162-ND |
Manufacturer | |
Manufacturer Product Number | 2283721162 |
Description | MICRO-FIT+ PCIE CEM5 R-S 150MM D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283721162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,14600 € | 81,46 € |
| 34 | 7,47235 € | 254,06 € |
| 68 | 7,11559 € | 483,86 € |
| 102 | 6,91490 € | 705,32 € |
| 272 | 6,45279 € | 1.755,16 € |
| 510 | 6,17316 € | 3.148,31 € |
| 1.020 | 5,87886 € | 5.996,44 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

