
2283711164 | |
|---|---|
DigiKey Part Number | 900-2283711164-ND |
Manufacturer | |
Manufacturer Product Number | 2283711164 |
Description | MICRO-FIT+ PCIE CEM5 R-R 500MM D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2283711164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| 10 | 13,49500 € | 134,95 € |
| 25 | 12,64960 € | 316,24 € |
| 50 | 12,04580 € | 602,29 € |
| 100 | 11,47110 € | 1.147,11 € |
| 250 | 10,75356 € | 2.688,39 € |
| 500 | 10,24088 € | 5.120,44 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |

