
2283711162 | |
|---|---|
DigiKey Part Number | 900-2283711162-ND |
Manufacturer | |
Manufacturer Product Number | 2283711162 |
Description | MICRO-FIT+ PCIE CEM5 R-R 150MM D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283711162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,68600 € | 96,86 € |
| 34 | 8,88412 € | 302,06 € |
| 68 | 8,46015 € | 575,29 € |
| 102 | 8,22167 € | 838,61 € |
| 272 | 7,67228 € | 2.086,86 € |
| 510 | 7,33973 € | 3.743,26 € |
| 1.020 | 6,98988 € | 7.129,68 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

