New Product
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2283702115

DigiKey Part Number
900-2283702115-ND
Manufacturer
Manufacturer Product Number
2283702115
Description
MICROFIT+ CEM5 F-S 28AWG 450MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47800 €4,78 €
250,44880 €11,22 €
500,42720 €21,36 €
1000,40680 €40,68 €
2500,38128 €95,32 €
5000,36306 €181,53 €
1.7000,33300 €566,10 €
3.4000,31711 €1.078,17 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €