
2283702112 | |
|---|---|
DigiKey Part Number | 900-2283702112-ND |
Manufacturer | |
Manufacturer Product Number | 2283702112 |
Description | MICROFIT+ CEM5 F-S 28AWG 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,33860 € | 33,86 € |
| 250 | 0,31740 € | 79,35 € |
| 500 | 0,30222 € | 151,11 € |
| 1.700 | 0,27721 € | 471,26 € |
| 3.400 | 0,26397 € | 897,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

