
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47080 € | 11,77 € |
| 50 | 0,44840 € | 22,42 € |
| 100 | 0,42690 € | 42,69 € |
| 250 | 0,40012 € | 100,03 € |
| 500 | 0,38100 € | 190,50 € |
| 1.700 | 0,34946 € | 594,08 € |
| 3.400 | 0,33278 € | 1.131,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

