
2283681063 | |
|---|---|
DigiKey Part Number | 900-2283681063-ND |
Manufacturer | |
Manufacturer Product Number | 2283681063 |
Description | DURA-CLIK TPA R-S 6CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2283681063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 2,99480 € | 74,87 € |
| 85 | 2,74682 € | 233,48 € |
| 170 | 2,61565 € | 444,66 € |
| 255 | 2,54188 € | 648,18 € |
| 510 | 2,42059 € | 1.234,50 € |
| 1.020 | 2,30513 € | 2.351,23 € |
| 2.550 | 2,16095 € | 5.510,42 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

