
2283681043 | |
|---|---|
DigiKey Part Number | 900-2283681043-ND |
Manufacturer | |
Manufacturer Product Number | 2283681043 |
Description | DURA-CLIK TPA R-S 4CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2283681043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,37560 € | 59,39 € |
| 85 | 2,17882 € | 185,20 € |
| 170 | 2,07482 € | 352,72 € |
| 255 | 2,01627 € | 514,15 € |
| 510 | 1,92004 € | 979,22 € |
| 1.020 | 1,82844 € | 1.865,01 € |
| 2.550 | 1,71406 € | 4.370,85 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

