New Product
8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2283671084

DigiKey Part Number
900-2283671084-ND
Manufacturer
Manufacturer Product Number
2283671084
Description
DURA-CLIK TPA R-R 8CKT 500MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2283671084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
1.64' (500.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Usage
Automotive
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Tin
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,46000 €6,46 €
175,28353 €89,82 €
345,03088 €171,05 €
514,88902 €249,34 €
1024,65559 €474,87 €
2554,36424 €1.112,88 €
5104,15604 €2.119,58 €
1.0033,96255 €3.974,44 €
Manufacturers Standard Package
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,68740 €