
2283671082 | |
|---|---|
DigiKey Part Number | 900-2283671082-ND |
Manufacturer | |
Manufacturer Product Number | 2283671082 |
Description | DURA-CLIK TPA R-R 8CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283671082 Models |
Category | Pitch - Connector 0.112" (2.84mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 25 | Contact Finish Gold |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47500 € | 44,75 € |
| 25 | 4,19400 € | 104,85 € |
| 85 | 3,84671 € | 326,97 € |
| 170 | 3,66318 € | 622,74 € |
| 255 | 3,55988 € | 907,77 € |
| 510 | 3,39004 € | 1.728,92 € |
| 1.020 | 3,22835 € | 3.292,92 € |
| 2.550 | 3,02648 € | 7.717,52 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

