
2283671064 | |
|---|---|
DigiKey Part Number | 900-2283671064-ND |
Manufacturer | |
Manufacturer Product Number | 2283671064 |
Description | DURA-CLIK TPA R-R 6CKT 500MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2283671064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,37800 € | 43,78 € |
| 25 | 4,10320 € | 102,58 € |
| 85 | 3,76365 € | 319,91 € |
| 170 | 3,58406 € | 609,29 € |
| 255 | 3,48302 € | 888,17 € |
| 510 | 3,31682 € | 1.691,58 € |
| 1.020 | 3,15863 € | 3.221,80 € |
| 2.550 | 2,96115 € | 7.550,93 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

