
2283671062 | |
|---|---|
DigiKey Part Number | 900-2283671062-ND |
Manufacturer | |
Manufacturer Product Number | 2283671062 |
Description | DURA-CLIK TPA R-R 6CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283671062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,63400 € | 36,34 € |
| 25 | 3,40640 € | 85,16 € |
| 85 | 3,12424 € | 265,56 € |
| 170 | 2,97512 € | 505,77 € |
| 255 | 2,89122 € | 737,26 € |
| 510 | 2,75327 € | 1.404,17 € |
| 1.020 | 2,62195 € | 2.674,39 € |
| 2.550 | 2,45798 € | 6.267,85 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

