
2283671044 | |
|---|---|
DigiKey Part Number | 900-2283671044-ND |
Manufacturer | |
Manufacturer Product Number | 2283671044 |
Description | DURA-CLIK TPA R-R 4CKT 500MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2283671044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,46600 € | 34,66 € |
| 25 | 3,24840 € | 81,21 € |
| 85 | 2,97941 € | 253,25 € |
| 170 | 2,83712 € | 482,31 € |
| 255 | 2,75718 € | 703,08 € |
| 510 | 2,62559 € | 1.339,05 € |
| 1.020 | 2,50035 € | 2.550,36 € |
| 2.550 | 2,34399 € | 5.977,17 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

