
2283671042 | |
|---|---|
DigiKey Part Number | 900-2283671042-ND |
Manufacturer | |
Manufacturer Product Number | 2283671042 |
Description | DURA-CLIK TPA R-R 4CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283671042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,96000 € | 29,60 € |
| 25 | 2,77400 € | 69,35 € |
| 85 | 2,54424 € | 216,26 € |
| 170 | 2,42276 € | 411,87 € |
| 255 | 2,35443 € | 600,38 € |
| 510 | 2,24208 € | 1.143,46 € |
| 1.020 | 2,13513 € | 2.177,83 € |
| 2.550 | 2,00159 € | 5.104,05 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

