
2283671024 | |
|---|---|
DigiKey Part Number | 900-2283671024-ND |
Manufacturer | |
Manufacturer Product Number | 2283671024 |
Description | DURA-CLIK TPA R-R 2CKT 500MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2283671024 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Automotive |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,77100 € | 27,71 € |
| 25 | 2,59680 € | 64,92 € |
| 85 | 2,38188 € | 202,46 € |
| 170 | 2,26818 € | 385,59 € |
| 255 | 2,20420 € | 562,07 € |
| 510 | 2,09902 € | 1.070,50 € |
| 1.020 | 1,99888 € | 2.038,86 € |
| 2.550 | 1,87385 € | 4.778,32 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

