
2283641083 | |
|---|---|
DigiKey Part Number | 900-2283641083-ND |
Manufacturer | |
Manufacturer Product Number | 2283641083 |
Description | MICRO-FIT PLUS R-S 8CKT 300MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2283641083 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,29100 € | 52,91 € |
| 25 | 4,95960 € | 123,99 € |
| 50 | 4,72280 € | 236,14 € |
| 170 | 4,33206 € | 736,45 € |
| 340 | 4,12538 € | 1.402,63 € |
| 510 | 4,00912 € | 2.044,65 € |
| 1.020 | 3,81793 € | 3.894,29 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

