
2283641082 | |
|---|---|
DigiKey Part Number | 900-2283641082-ND |
Manufacturer | |
Manufacturer Product Number | 2283641082 |
Description | MICRO-FIT PLUS R-S 8CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283641082 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,66400 € | 46,64 € |
| 25 | 4,37240 € | 109,31 € |
| 50 | 4,16340 € | 208,17 € |
| 170 | 3,81882 € | 649,20 € |
| 340 | 3,63662 € | 1.236,45 € |
| 510 | 3,53412 € | 1.802,40 € |
| 1.020 | 3,36557 € | 3.432,88 € |
| 2.550 | 3,15514 € | 8.045,61 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

