New Product
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2283641062

DigiKey Part Number
900-2283641062-ND
Manufacturer
Manufacturer Product Number
2283641062
Description
MICRO-FIT PLUS R-S 6CKT 150MMDIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2283641062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,73800 €37,38 €
253,50360 €87,59 €
503,33640 €166,82 €
1703,06024 €520,24 €
3402,91421 €990,83 €
5102,83204 €1.444,34 €
1.0202,69697 €2.750,91 €
2.5502,52830 €6.447,17 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €