
2283641043 | |
|---|---|
DigiKey Part Number | 900-2283641043-ND |
Manufacturer | |
Manufacturer Product Number | 2283641043 |
Description | MICRO-FIT PLUS R-S 4CKT 300MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2283641043 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,70900 € | 37,09 € |
| 25 | 3,47600 € | 86,90 € |
| 50 | 3,30960 € | 165,48 € |
| 170 | 3,03576 € | 516,08 € |
| 340 | 2,89091 € | 982,91 € |
| 510 | 2,80941 € | 1.432,80 € |
| 1.020 | 2,67541 € | 2.728,92 € |
| 2.550 | 2,50810 € | 6.395,66 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

