
2283641042 | |
|---|---|
DigiKey Part Number | 900-2283641042-ND |
Manufacturer | |
Manufacturer Product Number | 2283641042 |
Description | MICRO-FIT PLUS R-S 4CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283641042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 3,05240 € | 76,31 € |
| 50 | 2,90640 € | 145,32 € |
| 100 | 2,76770 € | 276,77 € |
| 425 | 2,49908 € | 1.062,11 € |
| 850 | 2,37986 € | 2.022,88 € |
| 1.275 | 2,31279 € | 2.948,81 € |
| 2.550 | 2,20252 € | 5.616,43 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

