
2283641023 | |
|---|---|
DigiKey Part Number | 900-2283641023-ND |
Manufacturer | |
Manufacturer Product Number | 2283641023 |
Description | MICRO-FIT PLUS R-S 2CKT 300MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2283641023 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,86800 € | 28,68 € |
| 25 | 2,68840 € | 67,21 € |
| 50 | 2,55980 € | 127,99 € |
| 170 | 2,34788 € | 399,14 € |
| 340 | 2,23582 € | 760,18 € |
| 510 | 2,17278 € | 1.108,12 € |
| 1.020 | 2,06913 € | 2.110,51 € |
| 2.550 | 1,93971 € | 4.946,26 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

