
2283641022 | |
|---|---|
DigiKey Part Number | 900-2283641022-ND |
Manufacturer | |
Manufacturer Product Number | 2283641022 |
Description | MICRO-FIT PLUS R-S 2CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283641022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59500 € | 25,95 € |
| 25 | 2,43240 € | 60,81 € |
| 50 | 2,31600 € | 115,80 € |
| 100 | 2,20550 € | 220,55 € |
| 425 | 1,99134 € | 846,32 € |
| 850 | 1,89634 € | 1.611,89 € |
| 1.275 | 1,84289 € | 2.349,68 € |
| 2.550 | 1,75502 € | 4.475,30 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

