
2283631084 | |
|---|---|
DigiKey Part Number | 900-2283631084-ND |
Manufacturer | |
Manufacturer Product Number | 2283631084 |
Description | MICRO-FIT PLUS R-R 8CKT 500MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2283631084 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,95400 € | 79,54 € |
| 25 | 7,45560 € | 186,39 € |
| 50 | 7,09960 € | 354,98 € |
| 170 | 6,51229 € | 1.107,09 € |
| 340 | 6,20171 € | 2.108,58 € |
| 510 | 6,02696 € | 3.073,75 € |
| 1.020 | 5,73962 € | 5.854,41 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

