
2283631064 | |
|---|---|
DigiKey Part Number | 900-2283631064-ND |
Manufacturer | |
Manufacturer Product Number | 2283631064 |
Description | MICRO-FIT PLUS R-R 6CKT 500MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2283631064 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,58600 € | 65,86 € |
| 25 | 6,17280 € | 154,32 € |
| 50 | 5,87820 € | 293,91 € |
| 170 | 5,39206 € | 916,65 € |
| 340 | 5,13482 € | 1.745,84 € |
| 510 | 4,99010 € | 2.544,95 € |
| 1.020 | 4,75219 € | 4.847,23 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

